10 Ohms ±5% 175W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L175J10RE

DigiKey Part Number
L175J10RE-ND
Manufacturer
Manufacturer Product Number
L175J10RE
Description
RES CHAS MNT 10 OHM 5% 175W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 175W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
10 Ohms
Size / Dimension
1.126" Dia x 8.500" L (28.60mm x 215.90mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
175W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1932,66000 Kč932,66 Kč
10676,63600 Kč6 766,36 Kč
25607,47920 Kč15 186,98 Kč
50564,22060 Kč28 211,03 Kč
100527,47730 Kč52 747,73 Kč
250487,26708 Kč121 816,77 Kč
Manufacturers Standard Package
Unit Price without VAT:932,66000 Kč
Unit Price with VAT:1 128,51860 Kč