
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 10 kOhms | Size / Dimension 0.313" Dia x 1.748" L (7.94mm x 44.40mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 12W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,62000 Kč | 349,62 Kč |
| 10 | 245,59300 Kč | 2 455,93 Kč |
| 25 | 217,48880 Kč | 5 437,22 Kč |
| 50 | 199,90520 Kč | 9 995,26 Kč |
| 100 | 184,96300 Kč | 18 496,30 Kč |
| 250 | 168,60724 Kč | 42 151,81 Kč |
| 500 | 158,38162 Kč | 79 190,81 Kč |
| 1 000 | 149,69663 Kč | 149 696,63 Kč |
| Unit Price without VAT: | 349,62000 Kč |
|---|---|
| Unit Price with VAT: | 423,04020 Kč |






