50 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J50RE

DigiKey Part Number
L100J50RE-ND
Manufacturer
Manufacturer Product Number
L100J50RE
Description
RES CHAS MNT 50 OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
50 Ohms
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1586,25000 Kč586,25 Kč
10418,79900 Kč4 187,99 Kč
25373,58040 Kč9 339,51 Kč
50345,29200 Kč17 264,60 Kč
100321,25600 Kč32 125,60 Kč
250294,95016 Kč73 737,54 Kč
500278,50602 Kč139 253,01 Kč
Manufacturers Standard Package
Unit Price without VAT:586,25000 Kč
Unit Price with VAT:709,36250 Kč