
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.752" Dia x 6.500" L (19.10mm x 165.10mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,14000 Kč | 676,14 Kč |
| 10 | 485,24300 Kč | 4 852,43 Kč |
| 25 | 433,65080 Kč | 10 841,27 Kč |
| 50 | 401,38940 Kč | 20 069,47 Kč |
| 100 | 373,98070 Kč | 37 398,07 Kč |
| 250 | 343,98336 Kč | 85 995,84 Kč |
| 500 | 325,22920 Kč | 162 614,60 Kč |
| Unit Price without VAT: | 676,14000 Kč |
|---|---|
| Unit Price with VAT: | 818,12940 Kč |










