1 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J1R0E

DigiKey Part Number
L100J1R0E-ND
Manufacturer
Manufacturer Product Number
L100J1R0E
Description
RES CHAS MNT 1 OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
1 Ohms
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1676,34000 Kč676,34 Kč
10485,41200 Kč4 854,12 Kč
25433,86120 Kč10 846,53 Kč
50401,61020 Kč20 080,51 Kč
100374,21440 Kč37 421,44 Kč
250344,22920 Kč86 057,30 Kč
500325,48178 Kč162 740,89 Kč
Manufacturers Standard Package
Unit Price without VAT:676,34000 Kč
Unit Price with VAT:818,37140 Kč