
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.752" Dia x 6.500" L (19.10mm x 165.10mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,49000 Kč | 561,49 Kč |
| 10 | 400,57900 Kč | 4 005,79 Kč |
| 25 | 357,07520 Kč | 8 926,88 Kč |
| 50 | 329,86180 Kč | 16 493,09 Kč |
| 100 | 306,74090 Kč | 30 674,09 Kč |
| 250 | 281,43620 Kč | 70 359,05 Kč |
| 500 | 265,61546 Kč | 132 807,73 Kč |
| Unit Price without VAT: | 561,49000 Kč |
|---|---|
| Unit Price with VAT: | 679,40290 Kč |










