
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 10 Ohms | Size / Dimension 0.752" Dia x 6.500" L (19.10mm x 165.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,68000 Kč | 635,68 Kč |
| 10 | 455,42200 Kč | 4 554,22 Kč |
| 25 | 406,69880 Kč | 10 167,47 Kč |
| 50 | 376,22080 Kč | 18 811,04 Kč |
| 100 | 350,33070 Kč | 35 033,07 Kč |
| 250 | 321,99392 Kč | 80 498,48 Kč |
| 500 | 304,27840 Kč | 152 139,20 Kč |
| Unit Price without VAT: | 635,68000 Kč |
|---|---|
| Unit Price with VAT: | 769,17280 Kč |










