100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J100E

DigiKey Part Number
L100J100E-ND
Manufacturer
Manufacturer Product Number
L100J100E
Description
RES CHAS MNT 100 OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
100 Ohms
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,98000 Kč564,98 Kč
10403,19900 Kč4 031,99 Kč
25359,47360 Kč8 986,84 Kč
50332,12380 Kč16 606,19 Kč
100308,88660 Kč30 888,66 Kč
250283,45460 Kč70 863,65 Kč
500267,55438 Kč133 777,19 Kč
Manufacturers Standard Package
Unit Price without VAT:564,98000 Kč
Unit Price with VAT:683,62580 Kč