
KDV12DR240ET | |
|---|---|
DigiKey Part Number | 273-KDV12DR240ETTR-ND - Tape & Reel (TR) 273-KDV12DR240ETCT-ND - Cut Tape (CT) 273-KDV12DR240ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR240ET |
Description | RES 0.24 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 50 | 2,83060 Kč | 141,53 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 250 | 2,16700 Kč | 541,75 Kč |
| 500 | 1,94988 Kč | 974,94 Kč |
| 1 000 | 1,76488 Kč | 1 764,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,43559 Kč | 7 177,95 Kč |
| 10 000 | 1,32791 Kč | 13 279,10 Kč |
| 15 000 | 1,27260 Kč | 19 089,00 Kč |
| 25 000 | 1,21003 Kč | 30 250,75 Kč |
| 35 000 | 1,17274 Kč | 41 045,90 Kč |
| 50 000 | 1,13632 Kč | 56 816,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

