
KDV08FR390ET | |
|---|---|
DigiKey Part Number | 273-KDV08FR390ETTR-ND - Tape & Reel (TR) 273-KDV08FR390ETCT-ND - Cut Tape (CT) 273-KDV08FR390ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR390ET |
Description | RES 0.39 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR390ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDV08DR390ET | Ohmite | 618 | 273-KDV08DR390ETCT-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 50 | 2,21060 Kč | 110,53 Kč |
| 100 | 1,96040 Kč | 196,04 Kč |
| 250 | 1,68512 Kč | 421,28 Kč |
| 500 | 1,51244 Kč | 756,22 Kč |
| 1 000 | 1,36562 Kč | 1 365,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,10434 Kč | 5 521,70 Kč |
| 10 000 | 1,01888 Kč | 10 188,80 Kč |
| 15 000 | 0,97498 Kč | 14 624,70 Kč |
| 25 000 | 0,92530 Kč | 23 132,50 Kč |
| 35 000 | 0,89570 Kč | 31 349,50 Kč |
| 50 000 | 0,86678 Kč | 43 339,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

