
KDV08DR820ET | |
|---|---|
DigiKey Part Number | 273-KDV08DR820ETTR-ND - Tape & Reel (TR) 273-KDV08DR820ETCT-ND - Cut Tape (CT) 273-KDV08DR820ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08DR820ET |
Description | RES 0.82 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08DR820ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 25 | 3,17840 Kč | 79,46 Kč |
| 50 | 2,81140 Kč | 140,57 Kč |
| 100 | 2,49640 Kč | 249,64 Kč |
| 250 | 2,15228 Kč | 538,07 Kč |
| 500 | 1,93664 Kč | 968,32 Kč |
| 1 000 | 1,75290 Kč | 1 752,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,42585 Kč | 7 129,25 Kč |
| 10 000 | 1,31890 Kč | 13 189,00 Kč |
| 15 000 | 1,26397 Kč | 18 959,55 Kč |
| 25 000 | 1,20182 Kč | 30 045,50 Kč |
| 35 000 | 1,16479 Kč | 40 767,65 Kč |
| 50 000 | 1,12861 Kč | 56 430,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

