KDV06FR220ET is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 5 389
Unit Price: 4,59000 Kč
Datasheet
220 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV06FR220ET

DigiKey Part Number
273-KDV06FR220ETTR-ND - Tape & Reel (TR)
273-KDV06FR220ETCT-ND - Cut Tape (CT)
273-KDV06FR220ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV06FR220ET
Description
RES 0.22 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV06FR220ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KDV06DR220ETOhmite5 389273-KDV06DR220ETCT-ND4,59000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,98200 Kč29,82 Kč
252,50280 Kč62,57 Kč
502,21060 Kč110,53 Kč
1001,96040 Kč196,04 Kč
2501,68512 Kč421,28 Kč
5001,51244 Kč756,22 Kč
1 0001,36562 Kč1 365,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,10434 Kč5 521,70 Kč
10 0001,01888 Kč10 188,80 Kč
15 0000,97498 Kč14 624,70 Kč
25 0000,92530 Kč23 132,50 Kč
35 0000,89570 Kč31 349,50 Kč
50 0000,86678 Kč43 339,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč