
KDV06DR050ET | |
|---|---|
DigiKey Part Number | 273-KDV06DR050ETTR-ND - Tape & Reel (TR) 273-KDV06DR050ETCT-ND - Cut Tape (CT) 273-KDV06DR050ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06DR050ET |
Description | RES 0.05 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06DR050ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 25 | 2,62760 Kč | 65,69 Kč |
| 50 | 2,31920 Kč | 115,96 Kč |
| 100 | 2,05640 Kč | 205,64 Kč |
| 250 | 1,76856 Kč | 442,14 Kč |
| 500 | 1,58836 Kč | 794,18 Kč |
| 1 000 | 1,43486 Kč | 1 434,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16161 Kč | 5 808,05 Kč |
| 10 000 | 1,07227 Kč | 10 722,70 Kč |
| 15 000 | 1,02637 Kč | 15 395,55 Kč |
| 25 000 | 0,97444 Kč | 24 361,00 Kč |
| 35 000 | 0,94348 Kč | 33 021,80 Kč |
| 50 000 | 0,91326 Kč | 45 663,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

