10 Ohms ±5% 800W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KABR800 10R J

DigiKey Part Number
273-KABR80010RJ-ND
Manufacturer
Manufacturer Product Number
KABR800 10R J
Description
METAL CLAD BRAKING RESISTOR 800W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 800W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance
10 Ohms
Manufacturer
Ohmite
Tolerance
±5%
Series
Power (Watts)
800W
Packaging
Box
Temperature Coefficient
±200ppm/°C
Part Status
Active
Operating Temperature
-25°C ~ 250°C
Type
Bleeder, Capacitor
Mounting Type
Screw Mount
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 800,25000 Kč1 800,25 Kč
101 335,06500 Kč13 350,65 Kč
251 209,54400 Kč30 238,60 Kč
501 131,03540 Kč56 551,77 Kč
1001 064,36250 Kč106 436,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 800,25000 Kč
Unit Price with VAT:2 178,30250 Kč