
KABR400 100R J | |
|---|---|
DigiKey Part Number | 273-KABR400100RJ-ND |
Manufacturer | |
Manufacturer Product Number | KABR400 100R J |
Description | METAL CLAD BRAKING RESISTOR 400W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 400W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Composition | Wirewound | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,18000 Kč | 1 123,18 Kč |
| 20 | 756,04350 Kč | 15 120,87 Kč |
| 40 | 702,03150 Kč | 28 081,26 Kč |
| 60 | 674,28433 Kč | 40 457,06 Kč |
| 100 | 642,90210 Kč | 64 290,21 Kč |
| 260 | 593,44465 Kč | 154 295,61 Kč |
| Unit Price without VAT: | 1 123,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 359,04780 Kč |



