
KABR300 100R J | |
---|---|
DigiKey Part Number | 273-KABR300100RJ-ND |
Manufacturer | |
Manufacturer Product Number | KABR300 100R J |
Description | METAL CLAD BRAKING RESISTOR 300W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 300W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Composition | Wirewound | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Mounting Type | Screw Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 997,97000 Kč | 997,97 Kč |
20 | 668,57000 Kč | 13 371,40 Kč |
40 | 620,09350 Kč | 24 803,74 Kč |
60 | 595,19300 Kč | 35 711,58 Kč |
100 | 567,02800 Kč | 56 702,80 Kč |
260 | 559,46335 Kč | 145 460,47 Kč |
Unit Price without VAT: | 997,97000 Kč |
---|---|
Unit Price with VAT: | 1 207,54370 Kč |