
KABR120 10R J | |
|---|---|
DigiKey Part Number | 273-KABR12010RJ-ND |
Manufacturer | |
Manufacturer Product Number | KABR120 10R J |
Description | METAL CLAD BRAKING RESISTOR 120W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 120W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Composition | Wirewound | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 120W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 311,58950 Kč | 6 231,79 Kč |
| Unit Price without VAT: | 311,58950 Kč |
|---|---|
| Unit Price with VAT: | 377,02330 Kč |


