
HVC1206Z1008KET | |
|---|---|
DigiKey Part Number | 273-HVC1206Z1008KETTR-ND - Tape & Reel (TR) 273-HVC1206Z1008KETCT-ND - Cut Tape (CT) 273-HVC1206Z1008KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206Z1008KET |
Description | RES SMD 10G OHM 10% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206Z1008KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 110,44900 Kč | 1 104,49 Kč |
| 25 | 103,30160 Kč | 2 582,54 Kč |
| 50 | 99,15260 Kč | 4 957,63 Kč |
| 100 | 95,84960 Kč | 9 584,96 Kč |
| 250 | 93,48980 Kč | 23 372,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,54548 Kč | 45 272,74 Kč |
| 1 000 | 88,99456 Kč | 88 994,56 Kč |
| 1 500 | 88,23807 Kč | 132 357,10 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |

