
HVC1206T1006JET | |
|---|---|
DigiKey Part Number | 273-HVC1206T1006JETTR-ND - Tape & Reel (TR) 273-HVC1206T1006JETCT-ND - Cut Tape (CT) 273-HVC1206T1006JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206T1006JET |
Description | RES SMD 100M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206T1006JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 25 | 22,01440 Kč | 550,36 Kč |
| 50 | 20,42680 Kč | 1 021,34 Kč |
| 100 | 19,16700 Kč | 1 916,70 Kč |
| 250 | 17,88776 Kč | 4 471,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,14696 Kč | 8 573,48 Kč |
| 1 000 | 16,55713 Kč | 16 557,13 Kč |
| 1 500 | 16,26953 Kč | 24 404,29 Kč |
| 2 500 | 15,95756 Kč | 39 893,90 Kč |
| 3 500 | 15,77886 Kč | 55 226,01 Kč |
| 5 000 | 15,60970 Kč | 78 048,50 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

