
HVC0805T1006JET | |
|---|---|
DigiKey Part Number | 273-HVC0805T1006JETTR-ND - Tape & Reel (TR) 273-HVC0805T1006JETCT-ND - Cut Tape (CT) 273-HVC0805T1006JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805T1006JET |
Description | RES SMD 100M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805T1006JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVS0805-100MJ8 | Riedon products by Bourns | 985 | 696-HVS0805-100MJ8CT-ND | 59,00000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 31,81200 Kč | 318,12 Kč |
| 25 | 28,56560 Kč | 714,14 Kč |
| 50 | 26,68840 Kč | 1 334,42 Kč |
| 100 | 25,19970 Kč | 2 519,97 Kč |
| 250 | 23,68576 Kč | 5 921,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,80928 Kč | 11 404,64 Kč |
| 1 000 | 22,11089 Kč | 22 110,89 Kč |
| 1 500 | 21,77031 Kč | 32 655,46 Kč |
| 2 500 | 21,40108 Kč | 53 502,70 Kč |
| 3 500 | 21,18950 Kč | 74 163,25 Kč |
| 5 000 | 20,98931 Kč | 104 946,55 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

