68 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 68R J

DigiKey Part Number
HS5068RJ-ND
Manufacturer
Manufacturer Product Number
HS50 68R J
Description
RES CHAS MNT 68 OHM 5% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
68 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,37000 Kč150,37 Kč
10102,96400 Kč1 029,64 Kč
4084,56900 Kč3 382,76 Kč
8077,38700 Kč6 190,96 Kč
12073,69642 Kč8 843,57 Kč
28067,03257 Kč18 769,12 Kč
52062,93910 Kč32 728,33 Kč
1 00059,21669 Kč59 216,69 Kč
Manufacturers Standard Package
Unit Price without VAT:150,37000 Kč
Unit Price with VAT:181,94770 Kč