
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 168,48800 Kč | 1 684,88 Kč |
| 40 | 139,74175 Kč | 5 589,67 Kč |
| 80 | 128,52088 Kč | 10 281,67 Kč |
| 120 | 122,75608 Kč | 14 730,73 Kč |
| 280 | 112,34529 Kč | 31 456,68 Kč |
| 520 | 105,95187 Kč | 55 094,97 Kč |
| 1 000 | 100,13778 Kč | 100 137,78 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |



