3 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 3R F

DigiKey Part Number
HS503RF-ND
Manufacturer
Manufacturer Product Number
HS50 3R F
Description
RES CHAS MNT 3 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
3 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,11000 Kč183,11 Kč
10126,13400 Kč1 261,34 Kč
40104,02200 Kč4 160,88 Kč
8095,38788 Kč7 631,03 Kč
12090,95258 Kč10 914,31 Kč
28082,94307 Kč23 224,06 Kč
52078,02283 Kč40 571,87 Kč
1 00073,54921 Kč73 549,21 Kč
Manufacturers Standard Package
Unit Price without VAT:183,11000 Kč
Unit Price with VAT:221,56310 Kč