220 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 220R J

DigiKey Part Number
HS50220RJ-ND
Manufacturer
Manufacturer Product Number
HS50 220R J
Description
RES CHAS MNT 220 OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
220 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,62000 Kč164,62 Kč
10129,41100 Kč1 294,11 Kč
40100,79050 Kč4 031,62 Kč
8096,47000 Kč7 717,60 Kč
12096,00983 Kč11 521,18 Kč
28095,16818 Kč26 647,09 Kč
52091,28840 Kč47 469,97 Kč
1 00087,82707 Kč87 827,07 Kč
Manufacturers Standard Package
Unit Price without VAT:164,62000 Kč
Unit Price with VAT:199,19020 Kč