1.8 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 1R8 J

DigiKey Part Number
HS501R8J-ND
Manufacturer
Manufacturer Product Number
HS50 1R8 J
Description
RES CHAS MNT 1.8 OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.8 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
10112,67500 Kč1 126,75 Kč
4092,70625 Kč3 708,25 Kč
8084,90538 Kč6 792,43 Kč
12080,89658 Kč9 707,59 Kč
28073,66025 Kč20 624,87 Kč
52069,21506 Kč35 991,83 Kč
1 00065,17254 Kč65 172,54 Kč
Manufacturers Standard Package
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč