1 kOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 1K F

DigiKey Part Number
HS501KF-ND
Manufacturer
Manufacturer Product Number
HS50 1K F
Description
RES CHAS MNT 1K OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
1 kOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,60000 Kč214,60 Kč
10148,47700 Kč1 484,77 Kč
40122,83300 Kč4 913,32 Kč
80112,82225 Kč9 025,78 Kč
120107,67950 Kč12 921,54 Kč
28098,39064 Kč27 549,38 Kč
52092,68517 Kč48 196,29 Kč
1 00087,49783 Kč87 497,83 Kč
Manufacturers Standard Package
Unit Price without VAT:214,60000 Kč
Unit Price with VAT:259,66600 Kč