
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 104,52800 Kč | 1 045,28 Kč |
| 40 | 85,87125 Kč | 3 434,85 Kč |
| 80 | 78,58500 Kč | 6 286,80 Kč |
| 120 | 74,84033 Kč | 8 980,84 Kč |
| 280 | 68,08075 Kč | 19 062,61 Kč |
| 520 | 63,92800 Kč | 33 242,56 Kč |
| 1 000 | 60,15171 Kč | 60 151,71 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |



