
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.027" L x 1.791" W (127.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,62000 Kč | 1 098,62 Kč |
| 10 | 801,17900 Kč | 8 011,79 Kč |
| 25 | 720,85280 Kč | 18 021,32 Kč |
| 50 | 670,61320 Kč | 33 530,66 Kč |
| 100 | 627,94520 Kč | 62 794,52 Kč |
| 250 | 581,25068 Kč | 145 312,67 Kč |
| Unit Price without VAT: | 1 098,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,33020 Kč |


