
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.027" L x 1.791" W (127.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 668,08000 Kč | 1 668,08 Kč |
| 10 | 1 233,57000 Kč | 12 335,70 Kč |
| 25 | 1 116,30400 Kč | 27 907,60 Kč |
| 50 | 1 042,97060 Kč | 52 148,53 Kč |
| 100 | 980,69690 Kč | 98 069,69 Kč |
| Unit Price without VAT: | 1 668,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 018,37680 Kč |



