
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,35000 Kč | 155,35 Kč |
| 10 | 106,51300 Kč | 1 065,13 Kč |
| 40 | 87,53125 Kč | 3 501,25 Kč |
| 80 | 80,11625 Kč | 6 409,30 Kč |
| 120 | 76,30800 Kč | 9 156,96 Kč |
| 280 | 69,42968 Kč | 19 440,31 Kč |
| 520 | 65,20481 Kč | 33 906,50 Kč |
| 1 000 | 61,36307 Kč | 61 363,07 Kč |
| Unit Price without VAT: | 155,35000 Kč |
|---|---|
| Unit Price with VAT: | 187,97350 Kč |


