4.7 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 4R7 F

DigiKey Part Number
273-HS254R7F-ND
Manufacturer
Manufacturer Product Number
HS25 4R7 F
Description
RES CHAS MNT 4.7 OHMS 1% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
10111,81400 Kč1 118,14 Kč
4085,28350 Kč3 411,34 Kč
8083,27288 Kč6 661,83 Kč
12080,26133 Kč9 631,36 Kč
28073,07454 Kč20 460,87 Kč
52068,65983 Kč35 703,11 Kč
1 00064,64549 Kč64 645,49 Kč
Manufacturers Standard Package
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč