ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 15K J

DigiKey Part Number
HS2515KJ-ND
Manufacturer
Manufacturer Product Number
HS25 15K J
Description
RES CHAS MNT 15K OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 kOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,56000 Kč183,56 Kč
10120,04800 Kč1 200,48 Kč
4097,26675 Kč3 890,67 Kč
8092,41213 Kč7 392,97 Kč
12088,01183 Kč10 561,42 Kč
28076,96932 Kč21 551,41 Kč
52075,43915 Kč39 228,36 Kč
1 00072,22192 Kč72 221,92 Kč
5 00068,14938 Kč340 746,90 Kč
Manufacturers Standard Package
Unit Price without VAT:183,56000 Kč
Unit Price with VAT:222,10760 Kč