
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,51000 Kč | 122,51 Kč |
| 10 | 89,54700 Kč | 895,47 Kč |
| 40 | 71,92250 Kč | 2 876,90 Kč |
| 80 | 70,35175 Kč | 5 628,14 Kč |
| 120 | 66,95475 Kč | 8 034,57 Kč |
| 280 | 60,82096 Kč | 17 029,87 Kč |
| 520 | 57,05360 Kč | 29 667,87 Kč |
| 1 000 | 53,62698 Kč | 53 626,98 Kč |
| 5 000 | 51,98323 Kč | 259 916,15 Kč |
| Unit Price without VAT: | 122,51000 Kč |
|---|---|
| Unit Price with VAT: | 148,23710 Kč |

