cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 10K F

DigiKey Part Number
273-HS2510KF-ND
Manufacturer
Manufacturer Product Number
HS25 10K F
Description
RES CHAS MNT 10 OHMS 1% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1186,50000 Kč186,50 Kč
10109,67100 Kč1 096,71 Kč
4090,38350 Kč3 615,34 Kč
8087,56275 Kč7 005,02 Kč
12085,15600 Kč10 218,72 Kč
28082,64532 Kč23 140,69 Kč
52079,61190 Kč41 398,19 Kč
1 00075,05441 Kč75 054,41 Kč
5 00069,46500 Kč347 325,00 Kč
Manufacturers Standard Package
Unit Price without VAT:186,50000 Kč
Unit Price with VAT:225,66500 Kč