
HS150E6 8R F M193 | |
|---|---|
DigiKey Part Number | 273-HS150E68RFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS150E6 8R F M193 |
Description | 150 WATTS AL HOUSED 8 OHM 1% TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.846" L x 1.870" W (97.70mm x 47.50mm) |
Resistance 8 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style M6 Threaded |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,22000 Kč | 480,22 Kč |
| 12 | 332,66083 Kč | 3 991,93 Kč |
| 36 | 290,27389 Kč | 10 449,86 Kč |
| 60 | 273,99233 Kč | 16 439,54 Kč |
| 108 | 257,52880 Kč | 27 813,11 Kč |
| 252 | 237,46905 Kč | 59 842,20 Kč |
| 504 | 223,79202 Kč | 112 791,18 Kč |
| Unit Price without VAT: | 480,22000 Kč |
|---|---|
| Unit Price with VAT: | 581,06620 Kč |



