
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 97.70mm x 47.50mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 112,82200 Kč | 1 128,22 Kč |
| 25 | 107,45920 Kč | 2 686,48 Kč |
| 50 | 103,57900 Kč | 5 178,95 Kč |
| 100 | 99,83080 Kč | 9 983,08 Kč |
| 250 | 95,08316 Kč | 23 770,79 Kč |
| 500 | 91,63738 Kč | 45 818,69 Kč |
| 1 000 | 88,31255 Kč | 88 312,55 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |




