
HS100F4RF200MMM372 | |
|---|---|
DigiKey Part Number | 273-HS100F4RF200MMM372-ND |
Manufacturer | |
Manufacturer Product Number | HS100F4RF200MMM372 |
Description | RES CHAS MNT 4 OHMS 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 4 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Wire Leads |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,68000 Kč | 523,68 Kč |
| 10 | 372,83400 Kč | 3 728,34 Kč |
| 25 | 332,05280 Kč | 8 301,32 Kč |
| 50 | 306,53840 Kč | 15 326,92 Kč |
| 100 | 284,86530 Kč | 28 486,53 Kč |
| 250 | 261,14172 Kč | 65 285,43 Kč |
| 500 | 246,31096 Kč | 123 155,48 Kč |
| Unit Price without VAT: | 523,68000 Kč |
|---|---|
| Unit Price with VAT: | 633,65280 Kč |


