
HS100F2RF200MMM372 | |
|---|---|
DigiKey Part Number | 273-HS100F2RF200MMM372-ND |
Manufacturer | |
Manufacturer Product Number | HS100F2RF200MMM372 |
Description | RES CHAS MNT 2 OHMS 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 2 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Wire Leads |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,67000 Kč | 531,67 Kč |
| 10 | 378,63600 Kč | 3 786,36 Kč |
| 25 | 337,25320 Kč | 8 431,33 Kč |
| 50 | 311,37100 Kč | 15 568,55 Kč |
| 100 | 289,37970 Kč | 28 937,97 Kč |
| 250 | 265,31140 Kč | 66 327,85 Kč |
| 500 | 250,26424 Kč | 125 132,12 Kč |
| Unit Price without VAT: | 531,67000 Kč |
|---|---|
| Unit Price with VAT: | 643,32070 Kč |


