
HS100F1RF200MMM372 | |
|---|---|
DigiKey Part Number | 273-HS100F1RF200MMM372-ND |
Manufacturer | |
Manufacturer Product Number | HS100F1RF200MMM372 |
Description | RES CHAS MNT 1 OHMS 1% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,83000 Kč | 551,83 Kč |
| 10 | 393,39800 Kč | 3 933,98 Kč |
| 25 | 350,59120 Kč | 8 764,78 Kč |
| 50 | 323,81020 Kč | 16 190,51 Kč |
| 100 | 301,05880 Kč | 30 105,88 Kč |
| 250 | 276,15812 Kč | 69 039,53 Kč |
| 500 | 260,58980 Kč | 130 294,90 Kč |
| Unit Price without VAT: | 551,83000 Kč |
|---|---|
| Unit Price with VAT: | 667,71430 Kč |



