
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,21000 Kč | 497,21 Kč |
| 10 | 353,29800 Kč | 3 532,98 Kč |
| 25 | 314,43320 Kč | 7 860,83 Kč |
| 50 | 290,12020 Kč | 14 506,01 Kč |
| 100 | 269,46310 Kč | 26 946,31 Kč |
| 250 | 246,85216 Kč | 61 713,04 Kč |
| 500 | 232,71610 Kč | 116 358,05 Kč |
| Unit Price without VAT: | 497,21000 Kč |
|---|---|
| Unit Price with VAT: | 601,62410 Kč |



