
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 330 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,63000 Kč | 421,63 Kč |
| 10 | 298,00500 Kč | 2 980,05 Kč |
| 45 | 240,41444 Kč | 10 818,65 Kč |
| 90 | 228,40656 Kč | 20 556,59 Kč |
| 135 | 219,05252 Kč | 29 572,09 Kč |
| 270 | 204,99115 Kč | 55 347,61 Kč |
| 540 | 198,44498 Kč | 107 160,29 Kč |
| 1 035 | 197,21735 Kč | 204 119,96 Kč |
| Unit Price without VAT: | 421,63000 Kč |
|---|---|
| Unit Price with VAT: | 510,17230 Kč |


