
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 40 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,33000 Kč | 299,33 Kč |
| 10 | 221,50900 Kč | 2 215,09 Kč |
| 45 | 182,12467 Kč | 8 195,61 Kč |
| 90 | 168,15911 Kč | 15 134,32 Kč |
| 135 | 160,98570 Kč | 21 733,07 Kč |
| 270 | 150,20267 Kč | 40 554,72 Kč |
| 540 | 141,04474 Kč | 76 164,16 Kč |
| 1 035 | 133,71042 Kč | 138 390,28 Kč |
| Unit Price without VAT: | 299,33000 Kč |
|---|---|
| Unit Price with VAT: | 362,18930 Kč |

