3.3 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 3R3 F

DigiKey Part Number
273-HS1003R3F-ND
Manufacturer
Manufacturer Product Number
HS100 3R3 F
Description
RES CHAS MNT 3.3 OHMS 1% 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Resistance
3.3 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1397,07000 Kč397,07 Kč
10280,05000 Kč2 800,50 Kč
45231,46800 Kč10 416,06 Kč
90214,24256 Kč19 281,83 Kč
135205,39311 Kč27 728,07 Kč
270192,09437 Kč51 865,48 Kč
540180,80017 Kč97 632,09 Kč
1 035171,75532 Kč177 766,76 Kč
Manufacturers Standard Package
Unit Price without VAT:397,07000 Kč
Unit Price with VAT:480,45470 Kč