ARCOL, HS Series (Solder Lug)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 330R J

DigiKey Part Number
HS100330RJ-ND
Manufacturer
Manufacturer Product Number
HS100 330R J
Description
RES CHAS MNT 330 OHM 5% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 330R J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
330 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,52000 Kč302,52 Kč
10211,63900 Kč2 116,39 Kč
45173,86889 Kč7 824,10 Kč
90160,48133 Kč14 443,32 Kč
135153,60378 Kč20 736,51 Kč
270143,26548 Kč38 681,68 Kč
540134,48574 Kč72 622,30 Kč
1 035127,45313 Kč131 913,99 Kč
Manufacturers Standard Package
Unit Price without VAT:302,52000 Kč
Unit Price with VAT:366,04920 Kč