cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 2K F

DigiKey Part Number
273-HS1002KF-ND
Manufacturer
Manufacturer Product Number
HS100 2K F
Description
RES CHAS MNT 2 OHMS 1% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2 kOhms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1312,51000 Kč312,51 Kč
10218,94200 Kč2 189,42 Kč
45180,01356 Kč8 100,61 Kč
90166,20989 Kč14 958,89 Kč
135159,11963 Kč21 481,15 Kč
270148,46159 Kč40 084,63 Kč
540139,40983 Kč75 281,31 Kč
1 035132,16051 Kč136 786,13 Kč
Manufacturers Standard Package
Unit Price without VAT:312,51000 Kč
Unit Price with VAT:378,13710 Kč