
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 560 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,23000 Kč | 111,23 Kč |
| 10 | 87,50700 Kč | 875,07 Kč |
| 25 | 80,78720 Kč | 2 019,68 Kč |
| 50 | 79,94560 Kč | 3 997,28 Kč |
| 200 | 71,09385 Kč | 14 218,77 Kč |
| 400 | 67,25278 Kč | 26 901,11 Kč |
| 600 | 58,36670 Kč | 35 020,02 Kč |
| Unit Price without VAT: | 111,23000 Kč |
|---|---|
| Unit Price with VAT: | 134,58830 Kč |



