ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS10 50R J

DigiKey Part Number
HS1050RJ-ND
Manufacturer
Manufacturer Product Number
HS10 50R J
Description
RES CHAS MNT 50 OHM 5% 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.626" L x 0.335" W (15.90mm x 8.50mm)
Height - Seated (Max)
0.346" (8.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,09000 Kč154,09 Kč
10105,65000 Kč1 056,50 Kč
2592,51880 Kč2 312,97 Kč
5084,30520 Kč4 215,26 Kč
20071,38895 Kč14 277,79 Kč
40066,34908 Kč26 539,63 Kč
60063,76045 Kč38 256,27 Kč
1 00060,83176 Kč60 831,76 Kč
Manufacturers Standard Package
Unit Price without VAT:154,09000 Kč
Unit Price with VAT:186,44890 Kč