
GW13J75K0E | |
|---|---|
DigiKey Part Number | GW13J75K0E-ND |
Manufacturer | |
Manufacturer Product Number | GW13J75K0E |
Description | RES CAP BLEEDER 75K OHM 5% 13W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 13W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch |
Datasheet | Datasheet |
Category | Composition Wirewound |
Manufacturer Ohmite | Resistance 75 kOhms |
Series | Tolerance ±5% |
Packaging Bulk | Power (Watts) 13W |
Part Status Active | Temperature Coefficient ±100ppm/°C |
Type Bleeder, Capacitor | Operating Temperature -55°C ~ 200°C |
Applications Capacitor Discharge | Mounting Type Capacitor, 31.8mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 10 | 163,23800 Kč | 1 632,38 Kč |
| 25 | 143,77760 Kč | 3 594,44 Kč |
| 50 | 131,59860 Kč | 6 579,93 Kč |
| 100 | 121,25090 Kč | 12 125,09 Kč |
| 250 | 109,91864 Kč | 27 479,66 Kč |
| 500 | 102,83308 Kč | 51 416,54 Kč |
| 1 000 | 96,81485 Kč | 96 814,85 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |

