
GW13J20K0E | |
|---|---|
DigiKey Part Number | GW13J20K0E-ND |
Manufacturer | |
Manufacturer Product Number | GW13J20K0E |
Description | RES CAP BLEEDER 20K OHM 5% 13W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 13W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch |
Datasheet | Datasheet |
Category | Composition Wirewound |
Manufacturer Ohmite | Resistance 20 kOhms |
Series | Tolerance ±5% |
Packaging Bulk | Power (Watts) 13W |
Part Status Active | Temperature Coefficient ±100ppm/°C |
Type Bleeder, Capacitor | Operating Temperature -55°C ~ 200°C |
Applications Capacitor Discharge | Mounting Type Capacitor, 31.8mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,61000 Kč | 210,61 Kč |
| 10 | 145,72600 Kč | 1 457,26 Kč |
| 25 | 128,15480 Kč | 3 203,87 Kč |
| 50 | 117,16040 Kč | 5 858,02 Kč |
| 100 | 107,82050 Kč | 10 782,05 Kč |
| 250 | 97,59200 Kč | 24 398,00 Kč |
| 500 | 91,19600 Kč | 45 598,00 Kč |
| 1 000 | 85,76423 Kč | 85 764,23 Kč |
| Unit Price without VAT: | 210,61000 Kč |
|---|---|
| Unit Price with VAT: | 254,83810 Kč |

