
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.516" L x 1.000" W (38.50mm x 25.40mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,39000 Kč | 841,39 Kč |
| 10 | 608,14400 Kč | 6 081,44 Kč |
| 30 | 534,16100 Kč | 16 024,83 Kč |
| 50 | 505,74940 Kč | 25 287,47 Kč |
| 100 | 472,28280 Kč | 47 228,28 Kč |
| 250 | 435,65644 Kč | 108 914,11 Kč |
| 500 | 413,13566 Kč | 206 567,83 Kč |
| Unit Price without VAT: | 841,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,08190 Kč |




